This SPST surface mount tactile switch features a nylon actuator with a standard type and non-illuminated design. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 100,000 mechanical cycles and has a 160gf operating force with a 0.25mm travel distance. It is available in tape and reel packaging with 1,200 units per package.
Apem MJTP1138RTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.