
Surface mount keypad switch featuring SPST momentary-tactile functionality. Rated for 0.05A and 12VDC, it offers a 1.86N operating force and 0.25mm travel. Constructed with bronze and silver-plated stainless steel contacts, this non-illuminated switch boasts 100,000 electrical and mechanical life cycles. The nylon actuator extends 0.7mm, and the component is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Apem MJTP1138TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1138TR technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.