
SPST momentary-tactile keypad switch featuring a nylon actuator and silver contact plating. Rated for 0.05A and 12VDC, this surface-mount component offers a mechanical life of 100,000 cycles with an operating force of 1.86N (260gf) and 0.25mm travel. Designed for non-illuminated applications, it operates within a temperature range of -20°C to 70°C and is supplied in cut tape packaging.
Sign in to ask questions about the Apem MJTP1140ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1140ATR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 3400 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1140ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
