SPST momentary-tactile keypad switch featuring a thermoplastic actuator with 1.4mm length. Offers a 0.05A current rating at 12VDC, with a 1.86N operating force and 0.25mm travel. Constructed with bronze and stainless steel contacts plated in silver, providing 100,000 electrical and mechanical cycles. Designed for through-hole mounting with straight PC pin termination, operating between -20°C and 70°C.
Apem MJTP1141A technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1141A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.