
SPST momentary-tactile keypad switch featuring a 12VDC, 50mA current rating. Offers a 2.06N operating force and 0.3mm actuator travel. Constructed with bronze contacts and silver plating, it boasts an electrical and mechanical life of 100,000 cycles. Designed for through-hole mounting with straight PC pin termination, this non-illuminated switch operates within a -20°C to 70°C temperature range.
Sign in to ask questions about the Apem MJTP1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1212 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.3mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
