
SPST momentary-tactile keypad switch featuring a black polyoxymethylene actuator with a 3.5mm length. This through-hole component offers a 0.05A current rating at 12VDC, with a 2.06N operating force and 0.3mm travel. It boasts a 100,000-cycle electrical and mechanical life, with silver-plated bronze contacts. Designed for straight orientation and PC pin termination, this RoHS-compliant switch operates between -20°C and 70°C.
Apem MJTP1212A technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
