
SPST momentary-tactile keypad switch featuring a black polyoxymethylene actuator with an 8mm length. This non-illuminated component offers a 0.05A current rating at 12VDC, with a 2.06N operating force and 0.3mm travel. Constructed with bronze contacts plated in silver, it boasts an electrical and mechanical life of 100,000 cycles. Designed for through-hole mounting with straight PC pin termination, it operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Apem MJTP1212B technical specifications.
| Actuator Color | Black |
| Actuator Length | 8mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1212B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
