
SPST momentary-tactile keypad switch with a 0.05A, 12VDC rating. Features a black polyoxymethylene actuator with a 3.3mm length and 2.06N operating force. Gold and silver plated bronze contacts ensure reliable performance with an electrical and mechanical life of 100,000 cycles. Through-hole mounting with straight PC pin termination, operating between -20°C and 70°C. Non-illuminated and RoHS compliant.
Apem MJTP1212C technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.3mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1212C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
