
SPST momentary-tactile keypad switch with a 0.05A, 12VDC rating. Features a black thermoplastic actuator, 4.9mm actuator length, and silver-plated bronze and stainless steel contacts. Offers 100,000 electrical and mechanical life cycles, with a 0.25mm switch travel and 1.86N operating force. Designed for through-hole mounting with straight PC pin termination, operating between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem MJTP1230F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 4.9mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1230F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
