This 12V tactile switch features a thermoplastic actuator with a standard type and silver plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch has a mechanical life of 1,000,000 cycles and a minimum operating temperature of -20°C. It is designed for through-hole mounting and has a switch travel of 0.25mm.
Sign in to ask questions about the Apem MJTP1232AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1232AL technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1232AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.