
Momentary-tactile keypad switch featuring a Single Pole Single Throw (SPST) configuration. Rated for 0.05A and 12VDC, this non-illuminated switch offers a mechanical and electrical life of 100,000 cycles. It utilizes silver-plated bronze and stainless steel contacts, with a 1.86N (160gf) operating force and 0.25mm travel. Designed for through-hole mounting with straight PC pin termination, it operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Apem MJTP1232C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1232C technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1232C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
