
SPST momentary-tactile keypad switch featuring a 12VDC rating and 50mA current capacity. Offers 100,000 electrical and mechanical life cycles, with a 1.86N (160gf) operating force and 0.25mm switch travel. Designed for through-hole mounting with right-angle orientation and PC pin termination. Constructed with bronze and stainless steel contacts plated in silver, and a thermoplastic actuator.
Sign in to ask questions about the Apem MJTP1236A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1236A technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.35mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1236A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
