
SPST momentary-tactile keypad switch with a right-angle, through-hole mount. Features a thermoplastic actuator with a black finish and 4.35mm length. Rated for 0.05A and 12VDC, with bronze and silver-plated stainless steel contacts. Offers 100,000 cycles of electrical and mechanical life, operating force of 1.86N (160gf), and 0.25mm travel. Non-illuminated and RoHS compliant.
Apem MJTP1236C technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.35mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1236C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
