
The MJTP1236CBLK is a SPST off-mom tactile switch with a mechanical life of 100,000 cycles. It features a thermoplastic actuator and a non-illuminated design. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in bulk packaging with 2,000 units per package and can be mounted through a hole. The MJTP1236CBLK is designed for use in a variety of applications.
Sign in to ask questions about the Apem MJTP1236CBLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1236CBLK technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1236CBLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.