
SPST momentary-tactile keypad switch featuring a right-angle, through-hole mount design. Offers a 0.05A current rating at 12VDC with a 0.25mm switch travel and 1.86N operating force. Constructed with bronze and stainless steel contacts plated in silver, it boasts an electrical and mechanical life of 100,000 cycles. The black thermoplastic actuator measures 4.75mm in length, and the component operates within a -20°C to 70°C temperature range.
Apem MJTP1236F technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.75mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1236F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.