
SPST momentary-tactile keypad switch featuring a thermoplastic actuator with a 1.5mm length and black color. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 50,000-cycle electrical and mechanical life. It utilizes silver-plated bronze and stainless steel contacts and mounts via through-hole straight PC pins. Operating force is 180gf with a 0.25mm travel, and it operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem MJTP1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 1.5mm |
| Actuator Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
