
The MJTP2205D is a 12V 50mA SPST off-mom switch with a thermoplastic actuator and silver contact plating. It has a mechanical life of 100000 cycles and an operating force of 160gf. The switch is rated for use in temperatures between -20°C and 70°C and is compliant with RoHS regulations. It is available in bulk packaging with 2000 units per package.
Sign in to ask questions about the Apem MJTP2205D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP2205D technical specifications.
| Actuator Material | Thermoplastic |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP2205D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.