
This 12V surface mount switch has a current rating of 50mA and a maximum operating temperature of 70°C. It features a gold contact plating and is available in a package quantity of 75. The switch is designed for use in keypad applications and has a mechanical life of 100,000 cycles. It is RoHS compliant and suitable for use in temperatures ranging from -20°C to 70°C.
Sign in to ask questions about the Apem MJTPSJW66NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTPSJW66NTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTPSJW66NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
