The MJTP Series Surface Mount Tactile Switch is a 50mA rated switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a standard actuator type and a non-illuminated illumination type. The switch has a mechanical life of 100,000 cycles and is available in a tape and reel packaging with 75 pieces per package. It is suitable for use in surface mount applications and is part of the MJTP Series.
Apem MJTPSJW67NTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.