
This standard 2mm travel on-on slide switch features a silver-plated contact and a PBT polybutylene actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 30V DC and 300mA of current. It is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Apem MMS2214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MMS2214 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MMS2214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
