Apem MR210C2LBR technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red, Orange |
| Illumination Type | LED, Neon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MR210C2LBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
