Apem MR210R5LBG technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Bronze, Silver, Cadmium, Phosphor Bronze |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MR210R5LBG to view detailed technical specifications.
No datasheet is available for this part.