Switch Rocker 10A 125V
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MR |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |