This 10A panel mount rocker switch has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a current rating of 10A and a voltage rating of 125V AC. The switch is available in bulk packaging with 100 units per package. It is designed for use in electromechanical applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MR |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |