This standard SPDT slide switch features a nylon actuator with a silver-plated bronze contact and a current rating of 300mA. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is designed for surface mount applications and has a packaging quantity of 1000 pieces per reel. It is rated for 10000 cycles of electrical life and 10000 cycles of mechanical life.
Apem MRC12RTR technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 150gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MRC |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Apem MRC12RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.