
This 6V 300mA standard SPDT slide switch features a thermoplastic actuator with a length of 2mm and a silver-plated contact. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is designed for through-hole mounting and has a DC rated voltage of 6V. It is RoHS compliant and has an electrical life of 10000 cycles.
Sign in to ask questions about the Apem MS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MS12 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem MS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
