The MS13 is a standard SP3T slide switch with a contact current rating of 300mA and a DC rated voltage of 6V. It features a thermoplastic actuator with a length of 2mm and is available in a package quantity of 125. The switch has a non-illuminated type and a silver contact plating. It is compliant with RoHS regulations and has an electrical life of 10000 cycles.
Sign in to ask questions about the Apem MS13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MS13 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem MS13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
