The Apem MS13S is a surface mount slide switch with a SP3T pole throw configuration. It can handle a maximum current rating of 0.3 amps at 6 volts DC and has a maximum DC voltage rating of 6 volts. The switch has an electrical life of 10,000 cycles and features a top slide actuator style with gull wing termination. It is designed for surface mount applications and operates within a temperature range of -10°C to 60°C.
Apem MS13S technical specifications.
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@6VDCA |
| Max DC Voltage Rating | 6V |
| Electrical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.