
This standard on-on slide switch features a thermoplastic actuator with a length of 2mm and a silver-plated contact. It has a contact current rating of 300mA and a maximum operating temperature of 60°C. The switch is rated for 10000 electrical cycles and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 125 pieces.
Sign in to ask questions about the Apem MS22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MS22 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem MS22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
