The MS23 switch features a thermoplastic actuator with a standard type and silver plating, with a contact current rating of 300mA and a maximum operating temperature of 60°C. It has a non-illuminated design and a DC rated voltage of 6V. The switch is available in a bulk packaging quantity of 125 pieces and is RoHS compliant. It has a switch travel of 2mm and a throw configuration of DP3T, with a termination of PC Pin. The switch is designed for use in applications where a standard DP3T configuration is required, with a life of 10000 cycles and a maximum actuator length of 2mm.
Apem MS23 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.