SP6T-DB slide switch featuring a straight, non-illuminated actuator with a 4mm travel and 14.2mm length. This through-hole mount switch offers PC tail terminals with 16 PCB holes and a 200mA contact current rating at 125VAC/30VDC. It boasts an electrical life of 10,000 cycles, a 250gf operating force, and operates within a -10°C to 60°C temperature range. Actuator construction utilizes thermoplastic and steel, with silver contact plating for reliable performance.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 14.2mm |
| Actuator Material | Thermoplastic, Steel |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MSL |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | 1P6T, SP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |