Switch Slide SPDT Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole Automotive
Apem MSS12AR technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MSS |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.