
DPDT slide switch featuring a latched, On-On function with a 0.3A, 30VDC contact rating. This through-hole, right-angle component utilizes silver contacts and offers a 2mm switch travel with a 9.5mm thermoplastic actuator. Electrical life is rated at 10,000 cycles, with operating temperatures ranging from -10°C to 60°C. It supports 125V AC and 30V DC voltage ratings.
Sign in to ask questions about the Apem MSS225R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MSS225R technical specifications.
| Actuator Length | 9.5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem MSS225R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
