Apem MSS22G technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem MSS22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.