Apem MSS42R technical specifications.
| Actuator Length | 7mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MSS42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.