SP3T slide switch featuring a latched, On-On-On function with a 300mA current rating at 28VDC. This through-hole, straight-mount component offers a 2.5mm switch travel and a 4mm black polyacetal actuator. Designed for 10,000 electrical cycles, it utilizes silver-plated brass contacts and operates within a -20°C to 85°C temperature range.
Sign in to ask questions about the Apem MSTS1332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MSTS1332K technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSTS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem MSTS1332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
