The MT81A6 is a sealed SPDT toggle switch with a paddle actuator and PC pins termination. It has a maximum current rating of 4A at 30VDC and a maximum DC voltage rating of 30V. The switch is designed for electrical life of 50,000 cycles and can operate between -40°C and 85°C. It is suitable for PC mount applications with threads.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |