Apem MTG62AD2 technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Rocker |
| Package/Case | 100 |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight, IP51 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MTG62AD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
