Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | MT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |