The MTG62CD3 is a sealed SPDT toggle switch with a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It features a lever actuator style and solder lug termination. The switch has a panel mount with threads and operates between -40°C and 85°C. It is designed for use in a variety of applications where a reliable and compact switch is required.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |