
SPDT toggle switch with (on)-off-(on) momentary function and solder terminals. Features a 4A current rating at 30VDC, with a 250V AC maximum voltage rating. Constructed with a black nylon actuator and gold-plated silver contacts, offering 50,000 electrical cycles and 100,000 mechanical cycles. Rated IP68 for waterproof and dust-tight performance, operating between -40°C and 85°C. Panel mount design with a straight orientation.
Apem MTG72AD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.68mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Package/Case | 100 |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight, IP51 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MT |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MTG72AD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
