The MTG82AD6 is a sealed, SPDT toggle switch with a paddle actuator and solder lug termination. It features a maximum current rating of 4 amps at 30 volts DC and an electrical life of 50,000 cycles. The switch is designed for panel mount applications with threads and has a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |