This 12-position DIP switch features a slide actuator with a PBT, glass, and polybutylene body and copper alloy contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. It is available in a packaging of 15 units per rail or tube and is terminated with PC pins.
Apem NDI12S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.