This 3-position DIP switch features a standard actuator type and is constructed with a copper alloy contact material plated with gold. The switch has a current rating of 25mA and is rated for a maximum operating temperature of 85°C, with a minimum operating temperature of -20°C. The switch is designed for through hole mount and has a terminal pitch of 2.54mm, with a termination of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 54 |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |