The NDIR06HT is a 6-position slide actuator DIP switch from Apem, rated for 24V DC and 2000 cycles of electrical life. It features a PBT, glass, and polybutylene body with copper alloy contacts plated with gold. The switch operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. It is available in packaging quantities of 28 pieces per rail or tube.
Apem NDIR06HT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR06HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.