The NDIR07HT is a 7-position slide actuator DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a copper alloy contact material with gold plating and a polybutylene body with glass. The switch has a DC rated voltage of 24V and is washable. It is available in a package quantity of 25 units, packaged in a rail/tube configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |