This 7-position DIP switch features a slide actuator with a PBT, glass, and polybutylene body, copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. It is washable and available in a package quantity of 25, packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |