
8-position, SPST slide DIP switch with a latched, on-off function. Features a 2.54mm terminal pitch, through-hole mounting with straight PC pins, and a current rating of 25mA at 24VDC. Constructed with a PBT and glass body, copper alloy contacts with gold/nickel plating, and a nylon slide actuator. Offers 2000 electrical and mechanical life cycles, operates between -20°C and 85°C, and is washable and RoHS compliant.
Apem NDIR08ST technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR08ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
