This 10-position slide actuator DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a PBT, glass, and polybutylene body with copper alloy contacts plated with gold. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is RoHS compliant and available in a packaging of 18 pieces per rail or tube. The switch is suitable for use in applications with a DC rated voltage of 24V.
Apem NDIR10HT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR10HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.