The NDIR12HT is a 12-position DIP switch with a slide actuator, rated for 24V DC and 2000 cycles of electrical life. It features a PBT, glass, and polybutylene body with copper alloy contacts plated with gold. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is washable and available in a rail or tube packaging with 15 pieces per package.
Apem NDIR12HT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR12HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.